
2318813 | |
|---|---|
DigiKey Part Number | 2318813-ND |
Manufacturer | |
Manufacturer Product Number | 2318813 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 6.56' (2.00m) |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 40, 40 |
Part Status Obsolete | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |

