
2318402 | |
|---|---|
DigiKey Part Number | 277-14615-ND |
Manufacturer | |
Manufacturer Product Number | 2318402 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 14 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | - | |
Approval Agency | cUL, cULus, UL |

