
2318211 | |
|---|---|
DigiKey Part Number | 2318211-ND |
Manufacturer | |
Manufacturer Product Number | 2318211 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2318211 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 16, 16 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |

