
2318075 | |
|---|---|
DigiKey Part Number | 2318075-ND |
Manufacturer | |
Manufacturer Product Number | 2318075 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 16, 16 |
Part Status Obsolete | Length 1.64' (500.00mm) |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |

