
2316433 | |
|---|---|
DigiKey Part Number | 2316433-ND |
Manufacturer | |
Manufacturer Product Number | 2316433 |
Description | JUNCT BOX S STL 5.118"L X 14"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Gray 14.000" L x 5.118" W (355.60mm x 130.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 14.000" L x 5.118" W (355.60mm x 130.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 71.7in² (463cm²) | |
Design | - | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Hinged | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |

