
2316420 | |
|---|---|
DigiKey Part Number | 2316420-ND |
Manufacturer | |
Manufacturer Product Number | 2316420 |
Description | JUNCT BOX S STL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Gray 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | - | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.839,30000 € | 1.839,30 € |
| Unit Price without VAT: | 1.839,30000 € |
|---|---|
| Unit Price with VAT: | 2.188,76700 € |

