DC DIN Rail Power Supply 1 Output 24V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316383

DigiKey Part Number
2316383-ND
Manufacturer
Manufacturer Product Number
2316383
Description
DC/DC DIN RAIL SUPPLY 24V 48W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
12V
DC Voltage - Input (Max)
24V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
48W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 60°C
Features
IP20
Size / Dimension
5.51" L x 0.08" W x 4.33" H (140.0mm x 2.0mm x 110.0mm)
Approval Agency
cULus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.