
2316379 | |
|---|---|
DigiKey Part Number | 2316379-ND |
Manufacturer | |
Manufacturer Product Number | 2316379 |
Description | CONVERTER -20C-60C |
Customer Reference | |
Detailed Description | Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Converter | |
For Use With/Related Products | - | |
Specifications | -20°C ~ 60°C |

