
2316213 | |
|---|---|
DigiKey Part Number | 2316213-ND |
Manufacturer | |
Manufacturer Product Number | 2316213 |
Description | BOX S STEEL 11.36"L X 10.24"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 11.358" L x 10.236" W (288.50mm x 260.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 11.358" L x 10.236" W (288.50mm x 260.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Mounting Flange, Ports - 9 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.7 lbs (3.5 kg) |



