
2316190 | |
|---|---|
DigiKey Part Number | 2316190-ND |
Manufacturer | |
Manufacturer Product Number | 2316190 |
Description | BOX S STEEL NAT 12.82"LX11.81"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 12.815" L x 11.811" W (325.50mm x 300.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.815" L x 11.811" W (325.50mm x 300.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 151in² (974cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Mounting Flange, Ports - 15 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |



