
2316187 | |
|---|---|
DigiKey Part Number | 2316187-ND |
Manufacturer | |
Manufacturer Product Number | 2316187 |
Description | BOX ALUM NAT 12.99"L X 9.06"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 12.992" L x 9.055" W (330.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.992" L x 9.055" W (330.00mm x 230.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 118in² (761cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Ports - 8 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.1 lbs (4.43 kg) |

