
2316052 | |
|---|---|
DigiKey Part Number | 2316052-ND |
Manufacturer | |
Manufacturer Product Number | 2316052 |
Description | COMMUNICATIONS MODULE 10.5-32V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 10.5 ~ 32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 10.5 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CE, CSA | |
Weight | 0.49 lb (222.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,67000 € | 104,67 € |
| Unit Price without VAT: | 104,67000 € |
|---|---|
| Unit Price with VAT: | 124,55730 € |

