64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315104

DigiKey Part Number
277-2270-ND
Manufacturer
Manufacturer Product Number
2315104
Description
INTERFACE MOD HDR 64POS 12-24AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2315104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
64
Manufacturer
Phoenix Contact
Voltage - Rated
60V
Series
Current Rating (Per Contact)
1 A
Packaging
Box
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
4.646" (118.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.717" (69.01mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 62
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,26000 €103,26 €
Manufacturers Standard Package
Unit Price without VAT:103,26000 €
Unit Price with VAT:122,87940 €