
2314749 | |
|---|---|
DigiKey Part Number | 2314749-ND |
Manufacturer | |
Manufacturer Product Number | 2314749 |
Description | FRONT ADAPTER |
Customer Reference | |
Detailed Description | Adapter PLC S7-300 To Rectangular Connector, Male Pins, 16 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2314749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | PLC S7-300 | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 16 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | 16-26 AWG | |
Base Product Number |

