
2314684 | |
|---|---|
DigiKey Part Number | 2314684-ND |
Manufacturer | |
Manufacturer Product Number | 2314684 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314684 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 50 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Yokogawa Centum CS 3000 R3, Stardom Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,17000 € | 352,17 € |
| Unit Price without VAT: | 352,17000 € |
|---|---|
| Unit Price with VAT: | 419,08230 € |

