
2314655 | |
|---|---|
DigiKey Part Number | 2314655-ND |
Manufacturer | |
Manufacturer Product Number | 2314655 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 50 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Yokogawa Centum CS 3000 R3, Stardom Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,23000 € | 183,23 € |
| Unit Price without VAT: | 183,23000 € |
|---|---|
| Unit Price with VAT: | 218,04370 € |

