
2314642 | |
|---|---|
DigiKey Part Number | 2314642-ND |
Manufacturer | |
Manufacturer Product Number | 2314642 |
Description | INTERFACE MOD HDR 40POS 12-24AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2314642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - KS Interface | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | Label Holder | |
Voltage - Rated | 24VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.409" (111.99mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,89000 € | 96,89 € |
| Unit Price without VAT: | 96,89000 € |
|---|---|
| Unit Price with VAT: | 115,29910 € |

