
2314451 | |
|---|---|
DigiKey Part Number | 2314451-ND |
Manufacturer | |
Manufacturer Product Number | 2314451 |
Description | INTERFACE MOD HDR 50POS 12-24AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2314451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - KS Interface | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | LED | |
Voltage - Rated | 24VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 6.850" (173.99mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,67000 € | 252,67 € |
| Unit Price without VAT: | 252,67000 € |
|---|---|
| Unit Price with VAT: | 300,67730 € |

