
2314383 | |
|---|---|
DigiKey Part Number | 2314383-ND |
Manufacturer | |
Manufacturer Product Number | 2314383 |
Description | CABLE ASSEMBLY INTERFACE 49.20' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 49.21' (15.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314383 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 40, 40 |
Part Status Active | Length 49.21' (15.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Yokogawa Centum CS 3000 R3, Stardom Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 € | 303,86 € |
| Unit Price without VAT: | 303,86000 € |
|---|---|
| Unit Price with VAT: | 361,59340 € |

