
2314299 | |
|---|---|
DigiKey Part Number | 2314299-ND |
Manufacturer | |
Manufacturer Product Number | 2314299 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314299 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 50 |
Part Status Obsolete | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Yokogawa Centum CS 3000 R3, Stardom Series |

