
2314244 | |
|---|---|
DigiKey Part Number | 2314244-ND |
Manufacturer | |
Manufacturer Product Number | 2314244 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 32.81' (10.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,30000 € | 200,30 € |
| Unit Price without VAT: | 200,30000 € |
|---|---|
| Unit Price with VAT: | 238,35700 € |

