
2314037 | |
|---|---|
DigiKey Part Number | 277-2314037-ND |
Manufacturer | |
Manufacturer Product Number | 2314037 |
Description | FLK 14/EZ-DR/HF/1000/KONFEK |
Customer Reference | |
Detailed Description | Interface Cable Assembly 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 14 |
Part Status Obsolete | Length 32.81' (10.00m) |
Process Side Connection Rectangular Connector |

