
2313782 | |
|---|---|
DigiKey Part Number | 277-18106-ND |
Manufacturer | |
Manufacturer Product Number | 2313782 |
Description | CONN FIBER ST PLUG SIMPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex Black |
Datasheet | Datasheet |
EDA/CAD Models | 2313782 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,45000 € | 132,45 € |
| Unit Price without VAT: | 132,45000 € |
|---|---|
| Unit Price with VAT: | 157,61550 € |

