
2313513 | |
|---|---|
DigiKey Part Number | 277-7658-ND |
Manufacturer | |
Manufacturer Product Number | 2313513 |
Description | SMS REMOTE CONTROL |
Customer Reference | |
Detailed Description | RF Receiver, Relay 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver, Relay | |
Modulation or Protocol | GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | Industrial | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 240VAC | |
Base Product Number | - |

