50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2311373

DigiKey Part Number
2311373-ND
Manufacturer
Manufacturer Product Number
2311373
Description
INTERFACE MOD HDR 50POS 14-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2311373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male - KS Interface
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
50
Features
Label Holder
Voltage - Rated
24VDC
Operating Temperature
-20°C ~ 50°C
Length
9.449" (240.00mm)
Width
4.961" (126.01mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1797,28000 €797,28 €
Manufacturers Standard Package
Unit Price without VAT:797,28000 €
Unit Price with VAT:948,76320 €