2311331 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 413,35000 €
Datasheet
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (3) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2311331

DigiKey Part Number
2311331-ND
Manufacturer
Manufacturer Product Number
2311331
Description
INTERFACE MOD HDR TRI 40POS
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (3) 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2311331 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Features
Fuses, Label Holder, LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
6.417" (163.00mm)
Control Side Connection
Rectangular, Male (3)
Width
4.921" (124.99mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314273Phoenix Contact02314273-ND413,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes