
2311166 | |
|---|---|
DigiKey Part Number | 2311166-ND |
Manufacturer | |
Manufacturer Product Number | 2311166 |
Description | INTERFACE MODULE HDR 50POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Rectangular Connector (4) To Rectangular, Male - KS Interface (2) |
Datasheet | Datasheet |
EDA/CAD Models | 2311166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | Label Holder | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 5.039" (127.99mm) | |
Width | 3.071" (78.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,15000 € | 179,15 € |
| Unit Price without VAT: | 179,15000 € |
|---|---|
| Unit Price with VAT: | 213,18850 € |

