Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310853

DigiKey Part Number
2310853-ND
Manufacturer
Manufacturer Product Number
2310853
Description
INTERFACE MOD HDR DUAL 14-24AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
Phoenix Contact
Voltage - Rated
24VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
2.244" (57.00mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
3.425" (87.00mm)
Control Side Connection
Rectangular, Male (2)
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,28000 €263,28 €
Manufacturers Standard Package
Unit Price without VAT:263,28000 €
Unit Price with VAT:313,30320 €