
2307248 | |
|---|---|
DigiKey Part Number | 2307248-ND |
Manufacturer | |
Manufacturer Product Number | 2307248 |
Description | CONN TERM BLOCK |
Customer Reference | |
Detailed Description | Adapter PLC S7-400 To Rectangular Connector, S5-115 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | PLC S7-400 | |
Convert To (Adapter End) | Rectangular Connector, S5-115 | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |

