
2305981 | |
|---|---|
DigiKey Part Number | 2305981-ND |
Manufacturer | |
Manufacturer Product Number | 2305981 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305981 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 14 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,40000 € | 43,40 € |
| Unit Price without VAT: | 43,40000 € |
|---|---|
| Unit Price with VAT: | 51,64600 € |

