
2305897 | |
|---|---|
DigiKey Part Number | 2305897-ND |
Manufacturer | |
Manufacturer Product Number | 2305897 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305897 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50, 50 |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,05000 € | 149,05 € |
| Unit Price without VAT: | 149,05000 € |
|---|---|
| Unit Price with VAT: | 177,36950 € |

