
2305774 | |
|---|---|
DigiKey Part Number | 2305774-ND |
Manufacturer | |
Manufacturer Product Number | 2305774 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305774 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14, 14 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,64000 € | 45,64 € |
| Unit Price without VAT: | 45,64000 € |
|---|---|
| Unit Price with VAT: | 54,31160 € |






