D-Sub Cable Assembly DB37 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305680

DigiKey Part Number
2305680-ND
Manufacturer
Manufacturer Product Number
2305680
Description
CABLE ASSY DB37 SHIELDED GRAY 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB37
Manufacturer
Phoenix Contact
Number of Positions
37
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray, Individual (Round)
1st Connector
Plug, Male Pins
Usage
Communication
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,25000 €135,25 €
Manufacturers Standard Package
Unit Price without VAT:135,25000 €
Unit Price with VAT:160,94750 €