
2305583 | |
|---|---|
DigiKey Part Number | 2305583-ND |
Manufacturer | |
Manufacturer Product Number | 2305583 |
Description | CABLE ASSY DB09 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2305583 Models |
Category | Type DB9 |
Manufacturer Phoenix Contact | Number of Positions 9 |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins | Usage Communication |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 51,37230 € |

