
2305457 | |
|---|---|
DigiKey Part Number | 2305457-ND |
Manufacturer | |
Manufacturer Product Number | 2305457 |
Description | CABLE ASSY DB15 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2305457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Communication | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,97000 € | 54,97 € |
| Unit Price without VAT: | 54,97000 € |
|---|---|
| Unit Price with VAT: | 65,41430 € |

