Interface Cable Assembly Phoenix Contact Varioface Series 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305389

DigiKey Part Number
2305389-ND
Manufacturer
Manufacturer Product Number
2305389
Description
CABLE ASSEMBLY INTERFACE 8.2'
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 8.20' (2.50m)
Datasheet
 Datasheet
EDA/CAD Models
2305389 Models
Product Attributes
Filter Similar Products
Category
Control Side Connection
Individual Ferrule Leads
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
50, 50
Packaging
Bulk
Length
8.20' (2.50m)
Part Status
Obsolete
For Use With/Related Products
Phoenix Contact Varioface Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.