
2305376 | |
|---|---|
DigiKey Part Number | 2305376-ND |
Manufacturer | |
Manufacturer Product Number | 2305376 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305376 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50, 50 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 € | 97,79 € |
| Unit Price without VAT: | 97,79000 € |
|---|---|
| Unit Price with VAT: | 116,37010 € |


