Image for 2305185 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305185

DigiKey Part Number
2305185-ND
Manufacturer
Manufacturer Product Number
2305185
Description
CABLE ASSEMBLY INTERFACE 13.1'
Customer Reference
Detailed Description
Interface Cable Assembly Emerson Delta V Series 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 16
Length
13.12' (4.00m)
For Use With/Related Products
Emerson Delta V Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: 128,14000 €