
2304924 | |
|---|---|
DigiKey Part Number | 2304924-ND |
Manufacturer | |
Manufacturer Product Number | 2304924 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2304924 Models |
Category | Control Side Connection Rectangular Connector (2) |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 20 |
Part Status Obsolete | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Emerson Delta V Series |



