
2304898 | |
|---|---|
DigiKey Part Number | 2304898-ND |
Manufacturer | |
Manufacturer Product Number | 2304898 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 20, 50 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Emerson Delta V Series | |
Approval Agency | - |

