
2304872 | |
|---|---|
DigiKey Part Number | 2304872-ND |
Manufacturer | |
Manufacturer Product Number | 2304872 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector (2) | |
Specifications | Interface | |
Number of Positions | 50, 20 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | Emerson Delta V Series | |
Approval Agency | - |

