50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304869

DigiKey Part Number
2304869-ND
Manufacturer
Manufacturer Product Number
2304869
Description
INTERFACE MOD HDR 50POS 12-24AWG
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2304869 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Voltage - Rated
60VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Obsolete
Length
6.654" (169.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.543" (90.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.