
2304762 | |
|---|---|
DigiKey Part Number | 2304762-ND |
Manufacturer | |
Manufacturer Product Number | 2304762 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2304762 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 14 |
Part Status Obsolete | Length 13.12' (4.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series |

