Image for 2304746 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304746

DigiKey Part Number
2304746-ND
Manufacturer
Manufacturer Product Number
2304746
Description
INTERFACE MOD HDR DUAL 40POS
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
60VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
6.654" (169.01mm)
Control Side Connection
Rectangular, Male (2)
Width
3.031" (76.99mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.