
2304652 | |
|---|---|
DigiKey Part Number | 2304652-ND |
Manufacturer | |
Manufacturer Product Number | 2304652 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly ABB S800 I/O Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2304652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 14, 25 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | ABB S800 I/O Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,79000 € | 144,79 € |
| Unit Price without VAT: | 144,79000 € |
|---|---|
| Unit Price with VAT: | 172,30010 € |



