25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304526

DigiKey Part Number
2304526-ND
Manufacturer
Manufacturer Product Number
2304526
Description
INTERFACE MOD DSUB FMALE 25POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2304526 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Phoenix Contact
Features
Knife Disconnect, Label Holder, Test Sockets
Series
Voltage - Rated
50V
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
9.744" (247.50mm)
Control Side Connection
D-Sub, Female
Width
3.543" (90.00mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1451,70000 €451,70 €
Manufacturers Standard Package
Unit Price without VAT:451,70000 €
Unit Price with VAT:537,52300 €