
2304348 | |
|---|---|
DigiKey Part Number | 2304348-ND |
Manufacturer | |
Manufacturer Product Number | 2304348 |
Description | CABLE ASSEMBLY INTERFACE 0.984' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 0.984' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 16 | |
Length | 0.984' (300.00mm) | |
For Use With/Related Products | Emerson Delta V Series | |
Approval Agency | - |

