
2304296 | |
|---|---|
DigiKey Part Number | 2304296-ND |
Manufacturer | |
Manufacturer Product Number | 2304296 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 16, 24 |
Part Status Active | Length 1.64' (500.00mm) |
Process Side Connection Rectangular Connector | For Use With/Related Products Emerson Delta V Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,02000 € | 89,02 € |
| Unit Price without VAT: | 89,02000 € |
|---|---|
| Unit Price with VAT: | 105,93380 € |

