
2304173 | |
|---|---|
DigiKey Part Number | 2304173-ND |
Manufacturer | |
Manufacturer Product Number | 2304173 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron C200H, CJ1, CS1 Series 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 50, 40 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron C200H, CJ1, CS1 Series | |
Approval Agency | - |

