
2304144 | |
|---|---|
DigiKey Part Number | 2304144-ND |
Manufacturer | |
Manufacturer Product Number | 2304144 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron C200H, CJ1, CQM1, CS1 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 50, 40 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | For Use With/Related Products Omron C200H, CJ1, CQM1, CS1 Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Fujitsu Connector |

